
CLC431AE-QML | |
|---|---|
DigiKey Part Number | 2156-CLC431AE-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC431AE-QML |
Description | IC OPAMP CFA 2 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 720 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 7.1mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 16.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.395.39200 | kr.1,976.96 |
| Unit Price without VAT: | kr.395.39200 |
|---|---|
| Unit Price with VAT: | kr.494.24000 |

