
AD9432BSTZ-105 | |
|---|---|
DigiKey Part Number | AD9432BSTZ-105-ND |
Manufacturer | |
Manufacturer Product Number | AD9432BSTZ-105 |
Description | IC ADC 12BIT 52-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9432BSTZ-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.849.92000 | kr.849.92 |
| 14 | kr.703.32714 | kr.9,846.58 |
| 28 | kr.679.71536 | kr.19,032.03 |
| Unit Price without VAT: | kr.849.92000 |
|---|---|
| Unit Price with VAT: | kr.1,062.40000 |

