
SN74LV573APWR | |
|---|---|
DigiKey Part Number | 296-3840-2-ND - Tape & Reel (TR) 296-3840-1-ND - Cut Tape (CT) 296-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.01000 | kr.7.01 |
| 10 | kr.5.04100 | kr.50.41 |
| 25 | kr.4.55520 | kr.113.88 |
| 100 | kr.4.02000 | kr.402.00 |
| 250 | kr.3.76436 | kr.941.09 |
| 500 | kr.3.63012 | kr.1,815.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.37942 | kr.6,758.84 |
| 4.000 | kr.3.29358 | kr.13,174.32 |
| 6.000 | kr.3.25058 | kr.19,503.48 |
| 10.000 | kr.3.20294 | kr.32,029.40 |
| 14.000 | kr.3.17511 | kr.44,451.54 |
| 20.000 | kr.3.14834 | kr.62,966.80 |
| Unit Price without VAT: | kr.7.01000 |
|---|---|
| Unit Price with VAT: | kr.8.76250 |






