74LVT162244MTDX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT16245ATMT

DigiKey Part Number
2156-CD74FCT16245ATMT-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74FCT16245ATMT
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.702
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.806.25 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
124kr.15.42403kr.1,912.58
Unit Price without VAT:kr.15.42403
Unit Price with VAT:kr.19.28004