
CD74AC86E | |
|---|---|
DigiKey Part Number | 296-32974-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC86E |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC86E Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 10.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.41000 | kr.6.41 |
| 10 | kr.4.60200 | kr.46.02 |
| 25 | kr.4.15120 | kr.103.78 |
| 100 | kr.3.65820 | kr.365.82 |
| 250 | kr.3.42244 | kr.855.61 |
| 500 | kr.3.28038 | kr.1,640.19 |
| 1.000 | kr.3.16340 | kr.3,163.40 |
| 2.500 | kr.3.03993 | kr.7,599.82 |
| 5.000 | kr.2.96551 | kr.14,827.55 |
| Unit Price without VAT: | kr.6.41000 |
|---|---|
| Unit Price with VAT: | kr.8.01250 |


