
CD4555BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4555BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4555BD3 |
Description | IC DECODER/DEMUX 1 X 2:4 16-CDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | kr.40.76617 | kr.1,916.01 |
| Unit Price without VAT: | kr.40.76617 |
|---|---|
| Unit Price with VAT: | kr.50.95771 |

