
| CD4532BM | |
|---|---|
| DigiKey Part Number | 296-32930-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | CD4532BM | 
| Description | IC PRIORITY ENCODER 1X8:3 16SOIC | 
| Customer Reference | |
| Detailed Description | Priority Encoder 1 x 8:3 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD4532BM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Priority Encoder | |
| Circuit | 1 x 8:3 | |
| Independent Circuits | 1 | |
| Current - Output High, Low | 6.8mA, 6.8mA | |
| Voltage Supply Source | Dual Supply | |
| Voltage - Supply | 3V ~ 18V | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 | 
| 10 | kr.4.95400 | kr.49.54 | 
| 40 | kr.4.27525 | kr.171.01 | 
| 120 | kr.3.89442 | kr.467.33 | 
| 280 | kr.3.67154 | kr.1,028.03 | 
| 520 | kr.3.53908 | kr.1,840.32 | 
| Unit Price without VAT: | kr.6.85000 | 
|---|---|
| Unit Price with VAT: | kr.8.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark