
CD4516BE | |
|---|---|
DigiKey Part Number | 296-2075-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4516BE |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CD4516BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 10 | kr.5.61300 | kr.56.13 |
| 25 | kr.5.07960 | kr.126.99 |
| 100 | kr.4.49140 | kr.449.14 |
| 250 | kr.4.21064 | kr.1,052.66 |
| 500 | kr.4.04164 | kr.2,020.82 |
| 1.000 | kr.3.90250 | kr.3,902.50 |
| 2.500 | kr.3.75553 | kr.9,388.82 |
| 5.000 | kr.3.66698 | kr.18,334.90 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |



