
CD4504BMG4 | |
|---|---|
DigiKey Part Number | CD4504BMG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4504BMG4 |
Description | IC XLTR VL UNIDIR 16-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BMG4 Models |
Category | Voltage - VCCA 5 V ~ 15 V |
Manufacturer Texas Instruments | Voltage - VCCB 5 V ~ 15 V |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.09994 | kr.2,479.95 |
| Unit Price without VAT: | kr.3.09994 |
|---|---|
| Unit Price with VAT: | kr.3.87493 |

