CD4098BM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.014
Unit Price: kr.0.45000
Datasheet
Monostable Multivibrator 100 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4098BM

DigiKey Part Number
296-16736-5-ND
Manufacturer
Manufacturer Product Number
CD4098BM
Description
IC MMV 2-CIR 100-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 100 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4098BM Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
100 ns
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3 V ~ 18 V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4098BM96Texas Instruments2.014296-38058-1-NDkr.0.45000Direct
Obsolete
Marketplace Stock: 626 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

626In Stock
Ships from Rochester Electronics, LLC