
CD4081BPW | |
|---|---|
DigiKey Part Number | 296-32912-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4081BPW |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4081BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.69100 | kr.36.91 |
| 90 | kr.2.93711 | kr.264.34 |
| 180 | kr.2.78100 | kr.500.58 |
| 270 | kr.2.70274 | kr.729.74 |
| 540 | kr.2.58819 | kr.1,397.62 |
| 1.080 | kr.2.49389 | kr.2,693.40 |
| 2.520 | kr.2.40092 | kr.6,050.32 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

