
CD4049UBDW | |
|---|---|
DigiKey Part Number | 296-32892-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4049UBDW |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBDW Models |
Category | Current - Output High, Low 4.3mA, 24mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.78200 | kr.37.82 |
| 40 | kr.3.24175 | kr.129.67 |
| 120 | kr.2.94167 | kr.353.00 |
| 280 | kr.2.76593 | kr.774.46 |
| 520 | kr.2.66150 | kr.1,383.98 |
| 1.000 | kr.2.56913 | kr.2,569.13 |
| 2.520 | kr.2.46439 | kr.6,210.26 |
| 5.000 | kr.2.40252 | kr.12,012.60 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

