
CD4044BDW | |
|---|---|
DigiKey Part Number | 296-CD4044BDW-ND |
Manufacturer | |
Manufacturer Product Number | CD4044BDW |
Description | IC QUAD NAND R/S LATCH 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4044BDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.5.33800 | kr.53.38 |
| 40 | kr.4.61400 | kr.184.56 |
| 120 | kr.4.20817 | kr.504.98 |
| 280 | kr.3.97043 | kr.1,111.72 |
| 520 | kr.3.82912 | kr.1,991.14 |
| 1.000 | kr.3.70440 | kr.3,704.40 |
| 2.520 | kr.3.56293 | kr.8,978.58 |
| 5.000 | kr.3.47937 | kr.17,396.85 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

