
CD40257BM | |
|---|---|
DigiKey Part Number | 296-32875-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40257BM |
Description | IC MULTIPLEXER 4 X 1:2 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40257BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.7.66500 | kr.76.65 |
| 40 | kr.6.67125 | kr.266.85 |
| 120 | kr.6.11600 | kr.733.92 |
| 280 | kr.5.79046 | kr.1,621.33 |
| 520 | kr.5.59700 | kr.2,910.44 |
| 1.000 | kr.5.42603 | kr.5,426.03 |
| 2.520 | kr.5.23213 | kr.13,184.97 |
| 5.000 | kr.5.11767 | kr.25,588.35 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

