
CD4015BE | |
|---|---|
DigiKey Part Number | 296-2035-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4015BE |
Description | IC SR PUSH-PULL 4BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4015BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.24200 | kr.52.42 |
| 25 | kr.4.73840 | kr.118.46 |
| 100 | kr.4.18500 | kr.418.50 |
| 250 | kr.3.92088 | kr.980.22 |
| 500 | kr.3.76180 | kr.1,880.90 |
| 1.000 | kr.3.63072 | kr.3,630.72 |
| 2.500 | kr.3.49240 | kr.8,731.00 |
| 5.000 | kr.3.40904 | kr.17,045.20 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |



