Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4014BE

DigiKey Part Number
296-2034-5-ND
Manufacturer
Manufacturer Product Number
CD4014BE
Description
IC SR PUSH-PULL 8BIT 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4014BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.664
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.5.54300kr.55.43
25kr.5.01040kr.125.26
100kr.4.42960kr.442.96
250kr.4.15276kr.1,038.19
500kr.3.98558kr.1,992.79
1.000kr.3.84790kr.3,847.90
2.500kr.3.70270kr.9,256.75
5.000kr.3.61515kr.18,075.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250

Other Suppliers on DigiKey

136.089In Stock
Ships from Rochester Electronics, LLC