
CD40147BM | |
|---|---|
DigiKey Part Number | 296-32864-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40147BM |
Description | IC PRIORITY ENCOD 1X10:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40147BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.63300 | kr.76.33 |
| 40 | kr.6.63950 | kr.265.58 |
| 120 | kr.6.08642 | kr.730.37 |
| 280 | kr.5.76239 | kr.1,613.47 |
| 520 | kr.5.56969 | kr.2,896.24 |
| 1.000 | kr.5.39940 | kr.5,399.40 |
| 2.520 | kr.5.20630 | kr.13,119.88 |
| 5.000 | kr.5.09230 | kr.25,461.50 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

