
CD4011UBE | |
|---|---|
DigiKey Part Number | 296-14086-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4011UBE |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4011UBE Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.53800 | kr.45.38 |
| 25 | kr.4.09480 | kr.102.37 |
| 100 | kr.3.60630 | kr.360.63 |
| 250 | kr.3.37372 | kr.843.43 |
| 500 | kr.3.23334 | kr.1,616.67 |
| 1.000 | kr.3.11782 | kr.3,117.82 |
| 2.500 | kr.2.99580 | kr.7,489.50 |
| 5.000 | kr.2.92229 | kr.14,611.45 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |





