
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Series | Reset Timeout 140ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Power Supply Monitor | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | kr.2.21901 | kr.1,919.44 |
| Unit Price without VAT: | kr.2.21901 |
|---|---|
| Unit Price with VAT: | kr.2.77376 |

