
CAT24C08WGI | |
|---|---|
DigiKey Part Number | 2156-CAT24C08WGI-ND |
Manufacturer | Catalyst Semiconductor Inc. |
Manufacturer Product Number | CAT24C08WGI |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Bulk: | 737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 737 | kr.2.59940 | kr.1,915.76 |
| Unit Price without VAT: | kr.2.59940 |
|---|---|
| Unit Price with VAT: | kr.3.24925 |

