
BZX79C4V3 | |
|---|---|
DigiKey Part Number | 2156-BZX79C4V3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX79C4V3 |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Bulk: | 40483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.054 | kr.0.25640 | kr.2,065.05 |
| Unit Price without VAT: | kr.0.25640 |
|---|---|
| Unit Price with VAT: | kr.0.32050 |

