BZX79C24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.100
Unit Price: kr.0.90000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5.380
Unit Price: kr.0.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.88881
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.16811
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.64031
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.26.04149
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.12403
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.57400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.23.21228
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.28.93500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.73811

Similar


Nexperia USA Inc.
In Stock: 15.280
Unit Price: kr.0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 717
Unit Price: kr.0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.12758
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C24

DigiKey Part Number
BZX79C24-ND
Manufacturer
Manufacturer Product Number
BZX79C24
Description
DIODE ZENER 24V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 120.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

120.000In Stock
Ships from Rochester Electronics, LLC