
BTS141E3045ANTMA1 | |
|---|---|
DigiKey Part Number | 2156-BTS141E3045ANTMA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS141E3045ANTMA1 |
Description | BUFFER/INVERTER PERIPHL DRIVER |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A |
Datasheet | Datasheet |
Category | Voltage - Load 60V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 12A |
Packaging Bulk | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Through Hole |
Output Type N-Channel | Base Product Number |
Interface On/Off |
| Bulk: | 19358 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | kr.16.16703 | kr.1,907.71 |
| Unit Price without VAT: | kr.16.16703 |
|---|---|
| Unit Price with VAT: | kr.20.20879 |

