
BSC152N10NSFG | |
|---|---|
DigiKey Part Number | 2156-BSC152N10NSFG-ND |
Manufacturer | |
Manufacturer Product Number | BSC152N10NSFG |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Ta), 63A (Tc) 114W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15.2mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 72µA |
Series | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 50 V |
FET Type | Power Dissipation (Max) 114W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | kr.11.28521 | kr.1,907.20 |
| Unit Price without VAT: | kr.11.28521 |
|---|---|
| Unit Price with VAT: | kr.14.10651 |

