
BQ24006PWP | |
|---|---|
DigiKey Part Number | 296-9383-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24006PWP |
Description | IC BATT CHG LI-ION 2CEL 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24006PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.96000 | kr.84.96 |
| 10 | kr.66.85500 | kr.668.55 |
| 70 | kr.58.46300 | kr.4,092.41 |
| 140 | kr.56.42150 | kr.7,899.01 |
| 280 | kr.54.74114 | kr.15,327.52 |
| 560 | kr.53.35857 | kr.29,880.80 |
| 1.050 | kr.52.31726 | kr.54,933.12 |
| Unit Price without VAT: | kr.84.96000 |
|---|---|
| Unit Price with VAT: | kr.106.20000 |

