Parametric Equivalent
Parametric Equivalent

BQ20Z90DBT-V150 | |
|---|---|
DigiKey Part Number | 296-22555-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z90DBT-V150 |
Description | IC GAS GAUGE FOR BQ29330 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z90DBT-V150 Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 30-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ20Z90DBT | Rochester Electronics, LLC | 240 | 2156-BQ20Z90DBT-ND | kr.73.86000 | Parametric Equivalent |
| BQ20Z90DBT-V110 | Rochester Electronics, LLC | 8.235 | 2156-BQ20Z90DBT-V110-TI-ND | kr.41.33674 | Parametric Equivalent |



