BQ2004SNG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 2.948
Unit Price: kr.53.24000
Datasheet
Charger IC Multi-Chemistry 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2004SNG4

DigiKey Part Number
BQ2004SNG4-ND
Manufacturer
Manufacturer Product Number
BQ2004SNG4
Description
IC BATT CONTRL MULTI-CHEM 16SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2004SNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant, Pulsed
Programmable Features
Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 80 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

80In Stock
Ships from Rochester Electronics, LLC