
BFT19B | |
|---|---|
DigiKey Part Number | 2156-BFT19B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | BFT19B |
Description | TRANS PNP 400V 1A TO-205AD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 1 A 1 W Through Hole TO-205AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 5mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-205AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | kr.11.13601 | kr.1,926.53 |
| Unit Price without VAT: | kr.11.13601 |
|---|---|
| Unit Price with VAT: | kr.13.92001 |

