BFL4026-1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 890
Unit Price: kr.31.41000
Datasheet

Similar


IXYS
In Stock: 196
Unit Price: kr.65.77000
Datasheet
N-Channel 900 V 3.5A (Tc) 2W (Ta), 35W (Tc) Through Hole TO-220F-3FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFL4026-1E

DigiKey Part Number
BFL4026-1E-ND
Manufacturer
Manufacturer Product Number
BFL4026-1E
Description
MOSFET N-CH 900V 3.5A TO220F-3FS
Customer Reference
Detailed Description
N-Channel 900 V 3.5A (Tc) 2W (Ta), 35W (Tc) Through Hole TO-220F-3FS
Datasheet
 Datasheet
EDA/CAD Models
BFL4026-1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Mfr
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 30 V
Part Status
Obsolete
Power Dissipation (Max)
2W (Ta), 35W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
TO-220F-3FS
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6Ohm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFIBF30GPBFVishay Siliconix890742-IRFIBF30GPBF-NDkr.31.41000Similar
IXFP5N100PMIXYS196IXFP5N100PM-NDkr.65.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes