
BC54-10PA,115 | |
|---|---|
DigiKey Part Number | 2156-BC54-10PA,115-ND |
Manufacturer | |
Manufacturer Product Number | BC54-10PA,115 |
Description | TRANS NPN 45V 1A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Bulk | Power - Max 420 mW |
Part Status Active | Frequency - Transition 180MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-PowerUDFN |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package 3-HUSON (2x2) |
| Bulk: | 46811 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.573 | kr.1.20460 | kr.1,894.84 |
| Unit Price without VAT: | kr.1.20460 |
|---|---|
| Unit Price with VAT: | kr.1.50575 |

