
BAT54S/6235 | |
|---|---|
DigiKey Part Number  | 2156-BAT54S/6235-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BAT54S/6235  | 
Description  | DIODE ARR SCHOT 30V 200MA SOT233  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Series Connection  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 30 V  | |
Current - Average Rectified (Io) (per Diode)  | 200mA  | |
Voltage - Forward (Vf) (Max) @ If  | 800 mV @ 100 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Reverse Recovery Time (trr)  | 5 ns  | |
Current - Reverse Leakage @ Vr  | 2 µA @ 25 V  | |
Operating Temperature - Junction  | 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT23-3 (TO-236)  | |
Base Product Number  | 

