


AD9778BSVZRL | |
|---|---|
DigiKey Part Number | AD9778BSVZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9778BSVZRL |
Description | IC DAC 14BIT 100-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9778BSVZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.13V ~ 3.47V | |
INL/DNL (LSB) | ±1, ±0.65 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.320.67536 | kr.320,675.36 |
| Unit Price without VAT: | kr.320.67536 |
|---|---|
| Unit Price with VAT: | kr.400.84420 |

