
AMP01BX | |
|---|---|
DigiKey Part Number | AMP01BX-ND |
Manufacturer | |
Manufacturer Product Number | AMP01BX |
Description | IC INST AMP 1 CIRCUIT 18CDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AMP01BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
-3db Bandwidth | 570 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CERDIP | |
Base Product Number |

