298-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3352BZCE30

DigiKey Part Number
296-36202-5-ND
Manufacturer
Manufacturer Product Number
AM3352BZCE30
Description
IC MPU SITARA 300MHZ 298NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 300MHz 298-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AM3352BZCE30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
300MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, DDR2, DDR3, DDR3L
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
298-LFBGA
Supplier Device Package
298-NFBGA (13x13)
Additional Interfaces
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.99.52000kr.99.52
10kr.78.77100kr.787.71
25kr.73.58960kr.1,839.74
160kr.66.41600kr.10,626.56
320kr.64.56200kr.20,659.84
640kr.63.03550kr.40,342.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.99.52000
Unit Price with VAT:kr.124.40000

Other Suppliers on DigiKey

120In Stock
Ships from Rochester Electronics, LLC