16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8513IDW

DigiKey Part Number
296-23166-5-ND
Manufacturer
Manufacturer Product Number
ADS8513IDW
Description
IC ADC 16BIT SAR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS8513IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
40k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.118.57000kr.118.57
10kr.94.30900kr.943.09
40kr.85.68450kr.3,427.38
120kr.80.87442kr.9,704.93
280kr.78.05654kr.21,855.83
520kr.76.38283kr.39,719.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.118.57000
Unit Price with VAT:kr.148.21250

Other Suppliers on DigiKey

14.249In Stock
Ships from Rochester Electronics, LLC