


ADS8509IDB | |
|---|---|
DigiKey Part Number | 296-18086-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8509IDB |
Description | IC ADC 16BIT SAR 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8509IDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.55000 | kr.191.55 |
| 10 | kr.154.83500 | kr.1,548.35 |
| 50 | kr.140.13440 | kr.7,006.72 |
| 100 | kr.135.58270 | kr.13,558.27 |
| 250 | kr.130.77708 | kr.32,694.27 |
| 500 | kr.127.88160 | kr.63,940.80 |
| Unit Price without VAT: | kr.191.55000 |
|---|---|
| Unit Price with VAT: | kr.239.43750 |

