64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8365IPAG

DigiKey Part Number
296-32610-ND
Manufacturer
Manufacturer Product Number
ADS8365IPAG
Description
IC ADC 16BIT SAR 64TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8365IPAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
6
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
6
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.287.87000kr.287.87
10kr.235.57100kr.2,355.71
25kr.222.51280kr.5,562.82
160kr.204.43481kr.32,709.57
320kr.199.76300kr.63,924.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.287.87000
Unit Price with VAT:kr.359.83750

Other Suppliers on DigiKey

3.594In Stock
Ships from Rochester Electronics, LLC