
ADS826E-BB | |
|---|---|
DigiKey Part Number | 2156-ADS826E-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | ADS826E-BB |
Description | IC ADC 10BIT 28-SSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Burr Brown | Number of A/D Converters 1 |
Packaging Bulk | Architecture Pipelined |
Part Status Active | Reference Type External, Internal |
Number of Bits 10 | Voltage - Supply, Analog 5V |
Sampling Rate (Per Second) 60M | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Data Interface Parallel | Supplier Device Package 28-SSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.130.18733 | kr.1,952.81 |
| Unit Price without VAT: | kr.130.18733 |
|---|---|
| Unit Price with VAT: | kr.162.73416 |

