
AD521KDZ | |
|---|---|
DigiKey Part Number  | AD521KDZ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AD521KDZ  | 
Description  | IC INST AMP 1 CIRCUIT 14CDIP  | 
Customer Reference  | |
Detailed Description  | Instrumentation Amplifier 1 Circuit 14-CDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD521KDZ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Discontinued at Digi-Key  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | -  | |
Slew Rate  | 10V/µs  | |
-3db Bandwidth  | 2 MHz  | |
Current - Input Bias  | 40 nA  | |
Voltage - Input Offset  | 1.5 mV  | |
Current - Supply  | 5mA  | |
Voltage - Supply Span (Min)  | 10 V  | |
Voltage - Supply Span (Max)  | 36 V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 14-CDIP (0.300", 7.62mm)  | |
Supplier Device Package  | 14-CDIP  | |
Base Product Number  | 

