
9002DC | |
|---|---|
DigiKey Part Number | 2156-9002DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9002DC |
Description | IC GATE NAND 4CH 2-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 6.1 mA | |
Current - Output High, Low | 1.2mA, 16mA | |
Input Logic Level - Low | 0.85V | |
Input Logic Level - High | 1.8V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 14071 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | kr.32.53576 | kr.1,919.61 |
| Unit Price without VAT: | kr.32.53576 |
|---|---|
| Unit Price with VAT: | kr.40.66970 |

