
MC74HC03ADR2G | |
|---|---|
DigiKey Part Number | MC74HC03ADR2GOSTR-ND - Tape & Reel (TR) MC74HC03ADR2GOSCT-ND - Cut Tape (CT) MC74HC03ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC03ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC03ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.20120 | kr.30.03 |
| 100 | kr.1.03330 | kr.103.33 |
| 250 | kr.0.95268 | kr.238.17 |
| 500 | kr.0.90444 | kr.452.22 |
| 1.000 | kr.0.86458 | kr.864.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82250 | kr.2,056.25 |
| 5.000 | kr.0.79717 | kr.3,985.85 |
| 7.500 | kr.0.78447 | kr.5,883.52 |
| 12.500 | kr.0.77040 | kr.9,630.00 |
| 17.500 | kr.0.76218 | kr.13,338.15 |
| 25.000 | kr.0.75427 | kr.18,856.75 |
| 62.500 | kr.0.73725 | kr.46,078.12 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

