
74VHC74SJX | |
|---|---|
DigiKey Part Number | 2156-74VHC74SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC74SJX |
Description | IC FF D-TYPE DOUBLE 1BIT 14-SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Bulk | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOP |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Bulk: | 34111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.80400 | kr.1,902.00 |
| Unit Price without VAT: | kr.3.80400 |
|---|---|
| Unit Price with VAT: | kr.4.75500 |

