
74VHC112MTCX | |
|---|---|
DigiKey Part Number | 2156-74VHC112MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC112MTCX |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 185 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 44489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 836 | kr.2.31480 | kr.1,935.17 |
| Unit Price without VAT: | kr.2.31480 |
|---|---|
| Unit Price with VAT: | kr.2.89350 |

