
AD7812YRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7812YRZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7812YRZ-REEL7CT-ND - Cut Tape (CT) 505-AD7812YRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7812YRZ-REEL7 |
Description | IC ADC 10BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7812YRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 350k | |
Number of Inputs | 7, 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.75000 | kr.96.75 |
| 10 | kr.76.54300 | kr.765.43 |
| 25 | kr.71.49480 | kr.1,787.37 |
| 100 | kr.68.09540 | kr.6,809.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.64.05160 | kr.25,620.64 |
| 800 | kr.62.61258 | kr.50,090.06 |
| Unit Price without VAT: | kr.96.75000 |
|---|---|
| Unit Price with VAT: | kr.120.93750 |

