
74LVTN16245BBX,518 | |
|---|---|
DigiKey Part Number | 2156-74LVTN16245BBX518-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTN16245BBX,518 |
Description | IC TXRX 2.7V/3.6V 60-HXQFNU |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 60-HXQFNU (4x6) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 60-XFQFN Dual Rows, Exposed Pad |
Number of Elements 2 | Supplier Device Package 60-HXQFNU (4x6) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH16543MDLREP | Texas Instruments | 1.341 | 296-20635-2-ND | kr.31.95367 | Similar |
| Bulk: | 19900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | kr.12.29961 | kr.1,906.44 |
| Unit Price without VAT: | kr.12.29961 |
|---|---|
| Unit Price with VAT: | kr.15.37451 |

