RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 45Ohms, C = 11pF (Total) 8-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMI4QFN/HG,132

DigiKey Part Number
2156-PEMI4QFN/HG132-ND
Manufacturer
Manufacturer Product Number
PEMI4QFN/HG,132
Description
FILTER RC(PI) 45 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 45Ohms, C = 11pF (Total) 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
45
Manufacturer
Nexperia USA Inc.
Values
R = 45Ohms, C = 11pF (Total)
Series
ESD Protection
Yes
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Applications
LAN, PCS, WAN
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
8-XFDFN
Technology
RC (Pi)
Size / Dimension
0.067" L x 0.047" W (1.70mm x 1.20mm)
Number of Channels
4
Height
0.020" (0.50mm)
Attenuation Value
11dB @ 800MHz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.583.31 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
872kr.2.17940kr.1,900.44
Unit Price without VAT:kr.2.17940
Unit Price with VAT:kr.2.72425