Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT241D,112

DigiKey Part Number
2156-74LVT241D,112-954-ND
Manufacturer
Manufacturer Product Number
74LVT241D,112
Description
IC BUFF 2.7V/3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.080
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.583.31 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7080
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
365kr.5.25619kr.1,918.51
Unit Price without VAT:kr.5.25619
Unit Price with VAT:kr.6.57024