
74LVC1G14GN,132 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G14GN,132-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GN,132 |
Description | IC INVERT SCHMITT 1CH 1INP 6XSON |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.46V ~ 1.58V |
Packaging Bulk | Input Logic Level - High 1.14V ~ 2.79V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-XSON (0.9x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Bulk: | 181694 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 905 | kr.2.09220 | kr.1,893.44 |
| Unit Price without VAT: | kr.2.09220 |
|---|---|
| Unit Price with VAT: | kr.2.61525 |

