Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC162244ADL,112 | |
|---|---|
DigiKey Part Number | 74LVC162244ADL,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC162244ADL,112 |
Description | IC BUFF 1.2V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | kr.5.07000 | Similar |
| 74LCX162244MTDX | onsemi | 15.472 | 74LCX162244MTDXTR-ND | kr.7.54458 | Similar |
| 74LCX16244MTDX | onsemi | 6.454 | 74LCX16244MTDXCT-ND | kr.10.71000 | Similar |
| 74LCXH16244MTDX | onsemi | 900 | 74LCXH16244MTDXCT-ND | kr.10.02000 | Similar |
| 74LVC162244APVG | Renesas Electronics Corporation | 0 | 800-2512-5-ND | kr.8.31000 | Similar |








