
74LVC02AD/C4J | |
|---|---|
DigiKey Part Number | 2156-74LVC02AD/C4J-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC02AD/C4J |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 22500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 981 | kr.1.99330 | kr.1,955.43 |
| Unit Price without VAT: | kr.1.99330 |
|---|---|
| Unit Price with VAT: | kr.2.49163 |

